

CGA1A2X7R1C152M030BA | |
|---|---|
DigiKey Part Number | 445-12066-2-ND - Tape & Reel (TR) 445-12066-1-ND - Cut Tape (CT) 445-12066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2X7R1C152M030BA |
Description | CAP CER 1500PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2X7R1C152M030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±20% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA1A2X7R1C152K030BA | TDK | 4 360 | 445-12065-1-ND | € 0,09000 | Upgrade |
| CGA1A2X7R1E152K030BA | TDK | 28 025 | 445-12089-1-ND | € 0,08000 | Upgrade |
| CGA1A2X7R1E152M030BA | TDK | 3 395 | 445-12090-1-ND | € 0,08000 | Upgrade |
| GCM033R71E152KA03D | Murata Electronics | 75 227 | 490-7996-1-ND | € 0,08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,05100 | € 0,51 |
| 50 | € 0,03540 | € 1,77 |
| 100 | € 0,03060 | € 3,06 |
| 500 | € 0,02248 | € 11,24 |
| 1 000 | € 0,01998 | € 19,98 |
| 2 500 | € 0,01737 | € 43,42 |
| 5 000 | € 0,01580 | € 79,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,00507 | € 76,05 |
| 30 000 | € 0,00464 | € 139,20 |
| 45 000 | € 0,00442 | € 198,90 |
| 75 000 | € 0,00417 | € 312,75 |
| 105 000 | € 0,00403 | € 423,15 |
| 150 000 | € 0,00390 | € 585,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

