C4532C0G3F331K250KE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 686
Unit Price: € 1,32000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: € 1,17820
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: € 0,67690
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: € 0,67690
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 3,14060
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 1,55336
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 1,19624
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: € 1,17820
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: € 1,17820
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: € 1,17820
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: € 1,17820
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: € 1,31888
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: € 1,17820
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: € 1,45646
Datasheet
330 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)

C4532C0G3F331K250KE

DigiKey Part Number
445-14982-2-ND - Tape & Reel (TR)
445-14982-1-ND - Cut Tape (CT)
445-14982-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4532C0G3F331K250KE
Description
CAP CER 330PF 3KV C0G 1812
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4532C0G3F331K250KE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination, High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA8P1C0G3F331K250KETDK686445-13171-1-ND€ 1,32000Parametric Equivalent
1812Y3K00331KCTKnowles Syfer01812Y3K00331KCT-ND€ 1,17820Direct
VJ1812A331JBHAT4XVishay Vitramon0VJ1812A331JBHAT4X-ND€ 0,67690Direct
VJ1812A331KBHAT4XVishay Vitramon0VJ1812A331KBHAT4X-ND€ 0,67690Direct
1812Y3K00331FCTKnowles Syfer01812Y3K00331FCT-ND€ 3,14060Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,15000€ 1,15
10€ 0,75200€ 7,52
50€ 0,59400€ 29,70
100€ 0,54530€ 54,53
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,44974€ 224,87
1 000€ 0,42499€ 424,99
1 500€ 0,41261€ 618,91
2 500€ 0,39888€ 997,20
3 500€ 0,39085€ 1 367,97
5 000€ 0,38312€ 1 915,60
Manufacturers Standard Package
Unit Price without VAT:€ 1,15000
Unit Price with VAT:€ 1,40300