
C3225X7R2A225K230DB | |
|---|---|
DigiKey Part Number | 445-C3225X7R2A225K230DBTR-ND - Tape & Reel (TR) 445-C3225X7R2A225K230DBCT-ND - Cut Tape (CT) 445-C3225X7R2A225K230DBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7R2A225K230DB |
Description | COMMERCIAL GRADE,1210,X7R,100V,2 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,60000 | € 0,60 |
| 10 | € 0,37700 | € 3,77 |
| 50 | € 0,28820 | € 14,41 |
| 100 | € 0,26070 | € 26,07 |
| 500 | € 0,21442 | € 107,21 |
| 1 000 | € 0,20014 | € 200,14 |
| 2 500 | € 0,18506 | € 462,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,17949 | € 897,45 |
| Unit Price without VAT: | € 0,60000 |
|---|---|
| Unit Price with VAT: | € 0,73200 |

