C3225X6S0J107M250AC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 358
Unit Price: € 1,33000
Datasheet

Similar


TDK
In Stock: 31 727
Unit Price: € 1,00000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 31 110
Unit Price: € 1,03000
Datasheet

Direct


Murata Electronics
In Stock: 30 980
Unit Price: € 0,99000
Datasheet

Direct


Taiyo Yuden
In Stock: 446
Unit Price: € 1,01000
Datasheet
100 µF ±20% 6.3V Ceramic Capacitor X6S 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF ±20% 6.3V Ceramic Capacitor X6S 1210 (3225 Metric)

C3225X6S0J107M250AC

DigiKey Part Number
445-6016-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C3225X6S0J107M250AC
Description
CAP CER 100UF 6.3V X6S 1210
Customer Reference
Detailed Description
100 µF ±20% 6.3V Ceramic Capacitor X6S 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X6S0J107M250AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3225X6S0J107M250ABTDK358445-C3225X6S0J107M250ABCT-ND€ 1,33000Direct
C3216X6S0G107M160ACTDK31 727445-6012-1-ND€ 1,00000Similar
CL32X107MQVNNNESamsung Electro-Mechanics31 1101276-3399-1-ND€ 1,03000Direct
GRM32EC80J107ME20LMurata Electronics30 980490-6533-1-ND€ 0,99000Direct
JMK325AC6107MM-TTaiyo Yuden446587-3404-1-ND€ 1,01000Direct
Obsolete
This product is no longer manufactured. View Substitutes