Direct
Upgrade
Similar
Similar


C3225C0G2J682K200AA | |
|---|---|
DigiKey Part Number | 445-14885-2-ND - Tape & Reel (TR) 445-14885-1-ND - Cut Tape (CT) 445-14885-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225C0G2J682K200AA |
Description | CAP CER 6800PF 630V C0G 1210 |
Customer Reference | |
Detailed Description | 6800 pF ±10% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225C0G2J682K200AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225C0G2J682J200AA | TDK | 2 000 | 445-2353-1-ND | € 0,72000 | Direct |
| C1210C682JBGACTU | KEMET | 669 | 399-C1210C682JBGACTUCT-ND | € 0,63000 | Upgrade |
| 1210J6300682JXT | Knowles Syfer | 0 | 1210J6300682JXT-ND | € 0,33846 | Similar |
| 1210J6300682KXT | Knowles Syfer | 0 | 1210J6300682KXT-ND | € 0,30206 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,80000 | € 0,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,27889 | € 278,89 |
| Unit Price without VAT: | € 0,80000 |
|---|---|
| Unit Price with VAT: | € 0,97600 |




