Upgrade


C3216X6S1V685K160AC | |
|---|---|
DigiKey Part Number | 445-14789-2-ND - Tape & Reel (TR) 445-14789-1-ND - Cut Tape (CT) 445-14789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X6S1V685K160AC |
Description | CAP CER 6.8UF 35V X6S 1206 |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 35V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X6S1V685K160AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7R1V685K160AC | TDK | 246 | 445-14808-1-ND | € 0,85000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,85000 | € 0,85 |
| 10 | € 0,54000 | € 5,40 |
| 50 | € 0,41900 | € 20,95 |
| 100 | € 0,38180 | € 38,18 |
| 500 | € 0,31894 | € 159,47 |
| 1 000 | € 0,29949 | € 299,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,27538 | € 550,76 |
| 4 000 | € 0,26258 | € 1 050,32 |
| 6 000 | € 0,25617 | € 1 537,02 |
| 10 000 | € 0,24907 | € 2 490,70 |
| 14 000 | € 0,24491 | € 3 428,74 |
| 20 000 | € 0,24091 | € 4 818,20 |
| Unit Price without VAT: | € 0,85000 |
|---|---|
| Unit Price with VAT: | € 1,03700 |


