

C3216C0G1H822J/0.85 | |
|---|---|
DigiKey Part Number | 445-7687-2-ND - Tape & Reel (TR) 445-7687-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3216C0G1H822J/0.85 |
Description | CAP CER 8200PF 50V C0G 1206 |
Customer Reference | |
Detailed Description | 8200 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G1H822J/0.85 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216C0G2A822J115AA | TDK | 0 | 445-4145-1-ND | € 0,37000 | Upgrade |
| C3216C0G2E822J160AA | TDK | 21 995 | 445-2335-1-ND | € 0,37000 | Upgrade |
| C3216NP02A822J115AA | TDK | 723 | 445-14670-1-ND | € 0,48000 | Upgrade |
| 1206J0500822JCT | Knowles Syfer | 0 | 1206J0500822JCT-ND | € 0,69687 | Direct |
| C1206C822J5GACTU | KEMET | 1 106 | 399-15593-1-ND | € 0,82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,19400 | € 1,94 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41480 |

