15 µF ±20% 10V Ceramic Capacitor X6S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µF ±20% 10V Ceramic Capacitor X6S 0805 (2012 Metric)

C2012X6S1A156M125AC

DigiKey Part Number
445-14476-2-ND - Tape & Reel (TR)
445-14476-1-ND - Cut Tape (CT)
445-14476-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X6S1A156M125AC
Description
CAP CER 15UF 10V X6S 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
15 µF ±20% 10V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X6S1A156M125AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 025
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,54000€ 0,54
10€ 0,33200€ 3,32
50€ 0,25160€ 12,58
100€ 0,22680€ 22,68
500€ 0,18482€ 92,41
1 000€ 0,17187€ 171,87
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,15661€ 313,22
4 000€ 0,14809€ 592,36
6 000€ 0,14383€ 862,98
10 000€ 0,13910€ 1 391,00
14 000€ 0,13634€ 1 908,76
20 000€ 0,13368€ 2 673,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,54000
Unit Price with VAT:€ 0,65880