

C2012X5R1A225M/1.25 | |
|---|---|
DigiKey Part Number | 445-7651-2-ND - Tape & Reel (TR) 445-7651-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012X5R1A225M/1.25 |
Description | CAP CER 2.2UF 10V X5R 0805 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1A225M/1.25 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X5R1A225M085AA | TDK | 4 094 | 445-7650-1-ND | € 0,14000 | Direct |
| C2012X5R1A225K085AA | TDK | 118 | 445-1588-1-ND | € 0,14000 | Upgrade |
| C2012X5R1C225K085AC | TDK | 4 715 | 445-7636-1-ND | € 0,15000 | Upgrade |
| C2012X5R1C225K125AA | TDK | 4 825 | 445-7638-1-ND | € 0,18000 | Upgrade |
| C2012X5R1C225M085AC | TDK | 6 182 | 445-7637-1-ND | € 0,14000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,11800 | € 1,18 |
| 100 | € 0,06680 | € 6,68 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25620 |

