Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar


C2012C0G2W332K125AA | |
|---|---|
DigiKey Part Number | 445-15324-2-ND - Tape & Reel (TR) 445-15324-1-ND - Cut Tape (CT) 445-15324-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G2W332K125AA |
Description | CAP CER 3300PF 450V C0G 0805 |
Customer Reference | |
Detailed Description | 3300 pF ±10% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G2W332K125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012C0G2W332J125AA | TDK | 3 482 | 445-15323-1-ND | € 0,27000 | Direct |
| C2012NP02W332J125AA | TDK | 4 593 | 445-172519-1-ND | € 0,41000 | Upgrade |
| 0805J5000332JXT | Knowles Syfer | 0 | 0805J5000332JXT-ND | € 0,20294 | Similar |
| 0805J5000332KXT | Knowles Syfer | 0 | 0805J5000332KXT-ND | € 0,20294 | Similar |
| 0805J6300332JXT | Knowles Syfer | 0 | 0805J6300332JXT-ND | € 0,20294 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,08220 | € 164,40 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37820 |





