
C2012C0G1H223J125AE | |
|---|---|
DigiKey Part Number | 445-C2012C0G1H223J125AETR-ND - Tape & Reel (TR) 445-C2012C0G1H223J125AECT-ND - Cut Tape (CT) 445-C2012C0G1H223J125AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G1H223J125AE |
Description | SOFT TERMINATION,0805,C0G,50V,22 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G1H223J125AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,30000 | € 0,30 |
| 10 | € 0,17700 | € 1,77 |
| 50 | € 0,13000 | € 6,50 |
| 100 | € 0,11550 | € 11,55 |
| 500 | € 0,09096 | € 45,48 |
| 1 000 | € 0,08339 | € 83,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,07496 | € 149,92 |
| 4 000 | € 0,06999 | € 279,96 |
| 6 000 | € 0,06750 | € 405,00 |
| 10 000 | € 0,06474 | € 647,40 |
| 14 000 | € 0,06313 | € 883,82 |
| 20 000 | € 0,06158 | € 1 231,60 |
| Unit Price without VAT: | € 0,30000 |
|---|---|
| Unit Price with VAT: | € 0,36600 |

