Upgrade
Similar

C1005X7R1V224M050BC | |
|---|---|
DigiKey Part Number | C1005X7R1V224M050BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1005X7R1V224M050BC |
Description | CAP CER 0.22UF 35V X7R 0402 |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 35V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7R1V224M050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X7R1V224K050BC | TDK | 59 976 | 445-174211-1-ND | € 0,13000 | Upgrade |
| GRM155C8YA224ME01D | Murata Electronics | 74 770 | 490-10446-1-ND | € 0,08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02022 | € 202,20 |
| Unit Price without VAT: | € 0,02022 |
|---|---|
| Unit Price with VAT: | € 0,02467 |



