
C1005X7R1H222K050BE | |
|---|---|
DigiKey Part Number | 445-173632-2-ND - Tape & Reel (TR) 445-173632-1-ND - Cut Tape (CT) 445-173632-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7R1H222K050BE |
Description | CAP CER 2200PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7R1H222K050BE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,05900 | € 0,59 |
| 50 | € 0,04160 | € 2,08 |
| 100 | € 0,03600 | € 3,60 |
| 500 | € 0,02674 | € 13,37 |
| 1 000 | € 0,02388 | € 23,88 |
| 2 500 | € 0,02086 | € 52,15 |
| 5 000 | € 0,01905 | € 95,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01706 | € 170,60 |
| 20 000 | € 0,01587 | € 317,40 |
| 30 000 | € 0,01527 | € 458,10 |
| 50 000 | € 0,01461 | € 730,50 |
| 70 000 | € 0,01422 | € 995,40 |
| 100 000 | € 0,01385 | € 1 385,00 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13420 |

