0.33 µF ±20% 10V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF ±20% 10V Ceramic Capacitor X6S 0402 (1005 Metric)

C1005X6S1A334M050BC

DigiKey Part Number
445-13892-2-ND - Tape & Reel (TR)
445-13892-1-ND - Cut Tape (CT)
445-13892-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X6S1A334M050BC
Description
CAP CER 0.33UF 10V X6S 0402
Customer Reference
Detailed Description
0.33 µF ±20% 10V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X6S1A334M050BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X6S1A334K050BCTDK8 906445-13891-1-ND€ 0,09000Upgrade
C1005X6S1C334K050BCTDK32 175445-13899-1-ND€ 0,10000Upgrade
C1005X7S1A334K050BCTDK535445-13935-1-ND€ 0,09000Upgrade
C1005X7S1A334M050BCTDK20 327445-13936-1-ND€ 0,09000Upgrade
C1005X7S1C334K050BCTDK187445-174767-1-ND€ 0,14000Upgrade
In-Stock: 20 000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,05200€ 0,52
50€ 0,03600€ 1,80
100€ 0,03110€ 3,11
500€ 0,02290€ 11,45
1 000€ 0,02038€ 20,38
2 500€ 0,01772€ 44,30
5 000€ 0,01613€ 80,65
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,01439€ 143,90
20 000€ 0,01334€ 266,80
30 000€ 0,01282€ 384,60
50 000€ 0,01224€ 612,00
70 000€ 0,01190€ 833,00
100 000€ 0,01157€ 1 157,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980