Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct

C1005X6S0J334M050BC | |
|---|---|
DigiKey Part Number | 445-172474-2-ND - Tape & Reel (TR) 445-172474-1-ND - Cut Tape (CT) 445-172474-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X6S0J334M050BC |
Description | CAP CER 0.33UF 6.3V X6S 0402 |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X6S0J334M050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X6S0J334K050BC | TDK | 513 | 445-172473-1-ND | € 0,08000 | Upgrade |
| C1005X6S1A334K050BC | TDK | 8 906 | 445-13891-1-ND | € 0,09000 | Upgrade |
| C1005X6S1A334M050BC | TDK | 20 000 | 445-13892-1-ND | € 0,09000 | Upgrade |
| C1005X6S1C334K050BC | TDK | 32 175 | 445-13899-1-ND | € 0,10000 | Upgrade |
| C1005X7S0J334K050BC | TDK | 9 510 | 445-13929-1-ND | € 0,08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01257 | € 125,70 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |



