
C1005X5R1E474K050BE | |
|---|---|
DigiKey Part Number | 445-175217-2-ND - Tape & Reel (TR) 445-175217-1-ND - Cut Tape (CT) 445-175217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R1E474K050BE |
Description | CAP CER 0.47UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R1E474K050BE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,06200 | € 0,62 |
| 50 | € 0,04320 | € 2,16 |
| 100 | € 0,03740 | € 3,74 |
| 500 | € 0,02780 | € 13,90 |
| 1 000 | € 0,02483 | € 24,83 |
| 2 500 | € 0,02172 | € 54,30 |
| 5 000 | € 0,01985 | € 99,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01779 | € 177,90 |
| 20 000 | € 0,01656 | € 331,20 |
| 30 000 | € 0,01595 | € 478,50 |
| 50 000 | € 0,01526 | € 763,00 |
| 70 000 | € 0,01487 | € 1 040,90 |
| 100 000 | € 0,01448 | € 1 448,00 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13420 |

