Upgrade
Direct
Upgrade
Upgrade


C1005C0G1H471G050BA | |
|---|---|
DigiKey Part Number | 445-7020-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1005C0G1H471G050BA |
Description | CAP CER 470PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 470 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G1H471G050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±2% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005C0G1H471F050BA | TDK | 9 515 | 445-7019-1-ND | € 0,73000 | Upgrade |
| GRM1555C1H471GA01D | Murata Electronics | 27 434 | 490-8208-1-ND | € 0,08000 | Direct |
| C0402C471F5GACTU | KEMET | 12 440 | 399-14275-1-ND | € 1,36000 | Upgrade |
| GRM1555C1H471FA01D | Murata Electronics | 0 | 490-8207-1-ND | € 0,08000 | Upgrade |




