
C1005C0G1H100D050EA | |
|---|---|
DigiKey Part Number | 445-C1005C0G1H100D050EATR-ND - Tape & Reel (TR) 445-C1005C0G1H100D050EACT-ND - Cut Tape (CT) 445-C1005C0G1H100D050EADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005C0G1H100D050EA |
Description | COMMERCIAL GRADE,0402,C0G,50V,10 |
Customer Reference | |
Detailed Description | 10 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.5pF | Height - Seated (Max) 0.022" (0.55mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03700 | € 0,37 |
| 50 | € 0,02540 | € 1,27 |
| 100 | € 0,02180 | € 2,18 |
| 500 | € 0,01580 | € 7,90 |
| 1 000 | € 0,01396 | € 13,96 |
| 2 500 | € 0,01202 | € 30,05 |
| 5 000 | € 0,01086 | € 54,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | € 0,00846 | € 423,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

