C0603X6S0G104K030BC is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 1 111 303
Unit Price: € 0,08000
Datasheet

Upgrade


TDK
In Stock: 1 579 670
Unit Price: € 0,08000
Datasheet

Upgrade


TDK
In Stock: 26 593
Unit Price: € 0,08000
Datasheet

Upgrade


TDK
In Stock: 346 153
Unit Price: € 0,08000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: € 0,08452
Datasheet

Direct


Murata Electronics
In Stock: 922 418
Unit Price: € 0,08000
Datasheet

Direct


Murata Electronics
In Stock: 249 994
Unit Price: € 0,08000
Datasheet
0.1 µF ±10% 4V Ceramic Capacitor X6S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 4V Ceramic Capacitor X6S 0201 (0603 Metric)

C0603X6S0G104K030BC

DigiKey Part Number
445-4712-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X6S0G104K030BC
Description
CAP CER 0.1UF 4V X6S 0201
Customer Reference
Detailed Description
0.1 µF ±10% 4V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X6S0G104K030BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±10%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X6S0J104K030BCTDK1 111 303445-8000-1-ND€ 0,08000Upgrade
C0603X6S1C104K030BCTDK1 579 670445-15903-1-ND€ 0,08000Upgrade
C0603X7S0G104K030BCTDK26 593445-13732-1-ND€ 0,08000Upgrade
C0603X7S1A104K030BCTDK346 153445-9051-1-ND€ 0,08000Upgrade
02014W104KAT2AKYOCERA AVX002014W104KAT2A-ND€ 0,08452Direct
Obsolete
This product is no longer manufactured. View Substitutes