1.5 µH Unshielded Drum Core, Wirewound Inductor 620 mA 210mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL2012-1R5M-T01

DigiKey Part Number
445-ADL2012-1R5M-T01TR-ND - Tape & Reel (TR)
445-ADL2012-1R5M-T01CT-ND - Cut Tape (CT)
445-ADL2012-1R5M-T01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADL2012-1R5M-T01
Description
FIXED IND 1.5UH 620MA 210 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.5 µH Unshielded Drum Core, Wirewound Inductor 620 mA 210mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ADL2012-1R5M-T01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
210mOhm Max
Series
Frequency - Self Resonant
450MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Supplier Device Package
0805 (2012 Metric)
Current Rating (Amps)
Size / Dimension
0.087" L x 0.049" W (2.20mm x 1.25mm)
Current - Saturation (Isat)
1.2A
Height - Seated (Max)
0.069" (1.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,40000€ 0,40
10€ 0,32500€ 3,25
25€ 0,30080€ 7,52
50€ 0,28360€ 14,18
100€ 0,26730€ 26,73
250€ 0,24728€ 61,82
500€ 0,23314€ 116,57
1 000€ 0,21982€ 219,82
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,20136€ 402,72
4 000€ 0,18987€ 759,48
6 000€ 0,18347€ 1 100,82
10 000€ 0,17572€ 1 757,20
14 000€ 0,17079€ 2 391,06
20 000€ 0,16573€ 3 314,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,40000
Unit Price with VAT:€ 0,48800