Image for FKS2D018201B00KSSD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKS2D018201B00KSSD

DigiKey Part Number
4499-FKS2D018201B00KSSD-ND
Manufacturer
Manufacturer Product Number
FKS2D018201B00KSSD
Description
FKS 2 8200 pF 100 VDC 3x7.5x7.2
Customer Reference
Detailed Description
8200 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET) Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.118" W (7.20mm x 3.00mm)
Height - Seated (Max)
0.295" (7.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.