



430550-502 | |
|---|---|
DigiKey Part Number | 1487-1214-ND |
Manufacturer | |
Manufacturer Product Number | 430550-502 |
Description | ET20,31,F1A,0909,TB,W2.25 |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 4.2W @ 25°C 2 A 80°C |
Datasheet | Datasheet |
Category | Height 2.18mm |
Manufacturer Tark Thermal Solutions | Number of Stages 1 |
Series | Current - Max 2 A |
Packaging Bulk | Voltage - Max 3.5 V |
Part Status Obsolete | Resistance 1.62 Ohms |
Type TEC (Thermoelectric Cooler) | Operating Temperature 80°C |
Size / Dimension Square - 8.79mm L x 8.79mm W | Features Lead Wires, Non-Sealed |
Qmax @ Th 4.2W @ 25°C | Base Product Number |
Delta Tmax @ Th 67°C @ 25°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 387006921 | Tark Thermal Solutions | 10 | 1487-387006921-ND | € 25,85000 | MFR Recommended |


