



430446-503 | |
|---|---|
DigiKey Part Number | 926-1240-ND |
Manufacturer | |
Manufacturer Product Number | 430446-503 |
Description | PELTIER CP08,127,05,L1,RT,W4.5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 22.6W @ 25°C 2.6 A 80°C |
Datasheet | Datasheet |
Category | Height 3.10mm |
Manufacturer Tark Thermal Solutions | Number of Stages 1 |
Series | Current - Max 2.6 A |
Packaging Bulk | Voltage - Max 14.4 V |
Part Status Active | Resistance 5.1 Ohms |
Type TEC (Thermoelectric Cooler) | Operating Temperature 80°C |
Size / Dimension Square - 24.60mm L x 24.60mm W | Features Lead Wires, Sealed - Silicone RTV |
Qmax @ Th 22.6W @ 25°C | Base Product Number |
Delta Tmax @ Th 67°C @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 33,45000 | € 33,45 |
| 5 | € 31,42600 | € 157,13 |
| 24 | € 29,57167 | € 709,72 |
| 48 | € 28,78792 | € 1 381,82 |
| 72 | € 28,33903 | € 2 040,41 |
| 120 | € 27,78367 | € 3 334,04 |
| Unit Price without VAT: | € 33,45000 |
|---|---|
| Unit Price with VAT: | € 40,80900 |


