
TMJUTGPW012406625 | |
|---|---|
DigiKey Part Number | 931-TMJUTGPW012406625-ND |
Manufacturer | |
Manufacturer Product Number | TMJUTGPW012406625 |
Description | CONN JACK 8PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Port RJ45 Through Hole 1G Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Height Above Board 0.995" (25.28mm) |
Manufacturer Taoglas Limited | LED Color Green, Yellow - Green, Yellow |
Series | Number of Cores per Jack 9 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up and Down |
Number of Ports 8 | Contact Material Copper Alloy |
Number of Rows 2 | Contact Finish Gold |
Applications 1G Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 31,61000 | € 31,61 |
| 21 | € 25,49286 | € 535,35 |
| 42 | € 24,27690 | € 1 019,63 |
| 63 | € 23,59270 | € 1 486,34 |
| 105 | € 22,75819 | € 2 389,61 |
| 252 | € 21,39667 | € 5 391,96 |
| Unit Price without VAT: | € 31,61000 |
|---|---|
| Unit Price with VAT: | € 38,56420 |

