RF ANTENNA CDMA Whip, Straight N Type Male Base Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA CDMA Whip, Straight N Type Male Base Mount
TLS.20.1F11 end
Digi-Key Cable Builder

TLS.20.1F11

DigiKey Part Number
931-1439-ND
Manufacturer
Manufacturer Product Number
TLS.20.1F11
Description
RF ANT 460MHZ WHIP STR N MALE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA CDMA Whip, Straight N Type Male Base Mount
Datasheet
 Datasheet
EDA/CAD Models
TLS.20.1F11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
Taoglas Limited
Return Loss
-3dB
Series
Gain
-2.2dBi
Packaging
Bag
Power - Max
100 W
Part Status
Active
Termination
N Type Male
RF Family/Standard
Cellular
Ingress Protection
IP69K
Frequency Group
UHF (300MHz ~ 1GHz)
Mounting Type
Base Mount
Frequency (Center/Band)
460MHz
Height (Max)
3.134" (79.60mm)
Frequency Range
450MHz ~ 470MHz
Applications
CDMA
Antenna Type
Whip, Straight
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
50€ 28,66380€ 1 433,19
Unit Price without VAT:€ 28,66380
Unit Price with VAT:€ 34,96984