SMA Connector Jack, Female Socket Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCB.CSMAFSTJ.A

DigiKey Part Number
931-PCB.CSMAFSTJ.A-ND
Manufacturer
Manufacturer Product Number
PCB.CSMAFSTJ.A
Description
SMA(F)ST FOR CIRCULAR PCB MOUNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
-
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
-
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 970
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 3,43000€ 3,43
10€ 2,90600€ 29,06
25€ 2,72440€ 68,11
50€ 2,59420€ 129,71
100€ 2,47030€ 247,03
250€ 2,31560€ 578,90
500€ 2,20510€ 1 102,55
1 000€ 2,09992€ 2 099,92
2 500€ 1,96858€ 4 921,45
Manufacturers Standard Package
Unit Price without VAT:€ 3,43000
Unit Price with VAT:€ 4,18460