PA.22A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taoglas Limited
In Stock: 3 738
Unit Price: € 6,14000
Datasheet
RF ANTENNA GSM Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA.22A

DigiKey Part Number
931-1116-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PA.22A
Description
RF ANT 920MHZ/1.9GHZ CHIP SLD
Customer Reference
Detailed Description
RF ANTENNA GSM Chip Solder Surface Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Chip
Manufacturer
Taoglas Limited
Number of Bands
2
Packaging
Tape & Reel (TR)
VSWR
2.5
Part Status
Obsolete
Gain
-1.96dBi, 2.48dBi
RF Family/Standard
Cellular
Termination
Solder
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Mounting Type
Surface Mount
Frequency (Center/Band)
920MHz, 1.9GHz
Height (Max)
0.197" (5.00mm)
Frequency Range
880MHz ~ 960MHz, 1.71GHz ~ 1.99GHz
Applications
GSM
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PA.25ATaoglas Limited3 738931-1060-1-ND€ 6,14000Similar
Obsolete
This product is no longer manufactured. View Substitutes