


MA912.W.A.BI.001 | |
|---|---|
DigiKey Part Number | 931-1575-ND |
Manufacturer | |
Manufacturer Product Number | MA912.W.A.BI.001 |
Description | MA912.W.A.BI.001 2IN1 WHITE ADHE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA DCS, GSM, LTE, PCS, UMTS, Wi-Fi Module SMA Male Adhesive |
Datasheet | Datasheet |
Category | Number of Bands 8 |
Manufacturer Taoglas Limited | VSWR 3 |
Series | Gain 2.48dBi, 2.9dBi, 1.44dBi, 2.98dBi, 3.27dBi, 3.27dBi, 2.4dBi, 2.99dBi |
Packaging Box | Features Cable - 3m |
Part Status Active | Termination SMA Male |
RF Family/Standard Cellular, General ISM, WiFi | Ingress Protection IP67 |
Frequency Group Wide Band | Mounting Type Adhesive |
Frequency (Center/Band) 750.5MHz, 859MHz, 920MHz, 1.795GHz, 1.92GHz, 2.045GHz, 2.59GHz, 3.45GHz | Height (Max) 0.787" (20.00mm) |
Frequency Range 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.49GHz ~ 2.69GHz, 3.3GHz ~ 3.6GHz | Applications DCS, GSM, LTE, PCS, UMTS, Wi-Fi |
Antenna Type Module | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 112,38000 | € 112,38 |
| 10 | € 94,73100 | € 947,31 |
| 25 | € 90,32320 | € 2 258,08 |
| Unit Price without VAT: | € 112,38000 |
|---|---|
| Unit Price with VAT: | € 137,10360 |

