FKDMDDK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taoglas Limited
In Stock: 0
Unit Price: € 3,70410
Datasheet
SMB, Fakra Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKDMDDK

DigiKey Part Number
931-FKDMDDK-ND
Manufacturer
Manufacturer Product Number
FKDMDDK
Description
DUAL FAKRA CODE D SMB(M)ST_ FOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
SMB, Fakra Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Group
RG-174, 316
Mfr
Fastening Type
Locking Ramp
Packaging
Bag
Frequency - Max
6 GHz
Part Status
Active
Number of Ports
2
Connector Style
Features
Code D
Connector Type
Plug, Male Pin
Housing Color
Violet, Bordeaux
Contact Termination
Crimp
Operating Temperature
-40°C ~ 105°C
Shield Termination
Crimp
Mating Cycles
25
Impedance
50 Ohms
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FKDMDGTaoglas Limited0931-FKDMDG-ND€ 3,70410Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
100€ 3,54070€ 354,07
Manufacturers Standard Package
Unit Price without VAT:€ 3,54070
Unit Price with VAT:€ 4,31965