L37S600S05J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Tamura
In Stock: 88
Unit Price: € 13,64000
Datasheet
Current Sensor 600A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L37S600S05J

DigiKey Part Number
132-L37S600S05J-ND
Manufacturer
Manufacturer Product Number
L37S600S05J
Description
CURRENT SENSOR HE/OL 600A
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Current Sensor 600A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
DC ~ 50kHz
Mfr
Linearity
±1%
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tray
Response Time
5µs
Part Status
Active
Current - Supply (Max)
20mA
For Measuring
DC
Operating Temperature
-40°C ~ 85°C
Sensor Type
Polarization
Bidirectional
Current - Sensing
Mounting Type
Number of Channels
1
Package / Case
Module, Single Pass Through
Output
Ratiometric, Voltage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L37S600S05MTamura88132-L37S600S05M-ND€ 13,64000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
200€ 9,87975€ 1 975,95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 9,87975
Unit Price with VAT:€ 12,05330