
L34S600D15T | |
|---|---|
DigiKey Part Number | 132-L34S600D15T-ND |
Manufacturer | |
Manufacturer Product Number | L34S600D15T |
Description | CURRENT SENSOR HE/OL 600A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 600A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | DC ~ 25kHz | |
Linearity | ±0.5% | |
Accuracy | - | |
Voltage - Supply | ±12V ~ 15V | |
Response Time | 5µs | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 26,65000 | € 26,65 |
| 5 | € 24,44800 | € 122,24 |
| 10 | € 23,62500 | € 236,25 |
| 40 | € 22,17850 | € 887,14 |
| 80 | € 21,54350 | € 1 723,48 |
| 120 | € 21,19667 | € 2 543,60 |
| Unit Price without VAT: | € 26,65000 |
|---|---|
| Unit Price with VAT: | € 32,51300 |

