Laminated Core 12VA Power Transformer 115V Primary Parallel 18V, Series 36V Secondary Parallel 700mA, Series 350mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 12VA Power Transformer 115V Primary Parallel 18V, Series 36V Secondary Parallel 700mA, Series 350mA Through Hole
What are Transformers? How Do They Work? - Another Teaching Moment

3FS-536

DigiKey Part Number
MT2228-ND
Manufacturer
Manufacturer Product Number
3FS-536
Description
PWR XFMR LAMINATED 12VA TH
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Laminated Core 12VA Power Transformer 115V Primary Parallel 18V, Series 36V Secondary Parallel 700mA, Series 350mA Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tamura
Series
Packaging
Tube
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V
Voltage - Secondary (Full Load)
Parallel 18V, Series 36V
Current - Output (Max)
Parallel 700mA, Series 350mA
Primary Winding(s)
Single
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
12VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
48.50mm L x 41.52mm W
Height - Seated (Max)
38.00mm
Voltage - Isolation
2500Vrms
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 443
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 9,95000€ 9,95
10€ 8,96800€ 89,68
25€ 8,60240€ 215,06
50€ 8,33380€ 416,69
100€ 8,07230€ 807,23
250€ 7,73788€ 1 934,47
500€ 7,49302€ 3 746,51
1 000€ 7,25518€ 7 255,18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 9,95000
Unit Price with VAT:€ 12,13900