


UMK212BJ224KGHT | |
|---|---|
DigiKey Part Number | 587-3514-2-ND - Tape & Reel (TR) 587-3514-1-ND - Cut Tape (CT) 587-3514-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK212BJ224KGHT |
Description | CAP CER 0.22UF 50V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK212BJ224KGHT Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCASU21GSB5224KTNA01 | Taiyo Yuden | 3 000 | 587-MCASU21GSB5224KTNA01CT-ND | € 0,15000 | Direct |
| CGA4J2X5R1H224K125AA | TDK | 3 223 | 445-12693-1-ND | € 0,18000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,08600 | € 0,86 |
| 50 | € 0,06080 | € 3,04 |
| 100 | € 0,05310 | € 5,31 |
| 500 | € 0,04014 | € 20,07 |
| 1 000 | € 0,03618 | € 36,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,03128 | € 93,84 |
| 6 000 | € 0,02889 | € 173,34 |
| 9 000 | € 0,02769 | € 249,21 |
| 15 000 | € 0,02636 | € 395,40 |
| 21 000 | € 0,02558 | € 537,18 |
| 30 000 | € 0,02484 | € 745,20 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18300 |

