UMK105UJ820JV-F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: € 0,01426
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: € 0,01426
Datasheet

Similar


KEMET
In Stock: 15 557
Unit Price: € 0,29000
Datasheet

Similar


TDK
In Stock: 6 584
Unit Price: € 0,08000
Datasheet

Similar


YAGEO
In Stock: 11 920
Unit Price: € 0,08000
Datasheet

Similar


KYOCERA AVX
In Stock: 3 012
Unit Price: € 0,22000
Datasheet

Similar


Vishay Vitramon
In Stock: 9 868
Unit Price: € 0,19000
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: € 0,03108
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: € 0,01929
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: € 0,01662
Datasheet

Similar


Vishay Vitramon
In Stock: 6 800
Unit Price: € 0,88000
Datasheet
82 pF ±5% 50V Ceramic Capacitor U2J 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82 pF ±5% 50V Ceramic Capacitor U2J 0402 (1005 Metric)
TAIYO YUDEN MLCCs

UMK105UJ820JV-F

DigiKey Part Number
587-UMK105UJ820JV-FTR-ND - Tape & Reel (TR)
587-UMK105UJ820JV-FCT-ND - Cut Tape (CT)
587-UMK105UJ820JV-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK105UJ820JV-F
Description
CAP CER 82PF 50V U2J 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
82 pF ±5% 50V Ceramic Capacitor U2J 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK105UJ820JV-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MLASU105SUJ820JFNA01Taiyo Yuden0587-MLASU105SUJ820JFNA01TR-ND€ 0,01426Parametric Equivalent
MSASU105SUJ820JFNA01Taiyo Yuden0587-MSASU105SUJ820JFNA01TR-ND€ 0,01426Parametric Equivalent
C0402C820J5GACTUKEMET15 557399-C0402C820J5GACTUCT-ND€ 0,29000Similar
C1005C0G1H820J050BATDK6 584445-1246-1-ND€ 0,08000Similar
CC0402GRNPO9BN820YAGEO11 920311-1658-1-ND€ 0,08000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,05300€ 0,53
50€ 0,03640€ 1,82
100€ 0,03140€ 3,14
500€ 0,02312€ 11,56
1 000€ 0,02058€ 20,58
2 500€ 0,01790€ 44,75
5 000€ 0,01629€ 81,45
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,01497€ 149,70
20 000€ 0,01388€ 277,60
30 000€ 0,01334€ 400,20
50 000€ 0,01273€ 636,50
70 000€ 0,01238€ 866,60
100 000€ 0,01204€ 1 204,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980