Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UMK105B7471KVHF | |
|---|---|
DigiKey Part Number | 587-UMK105B7471KVHFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UMK105B7471KVHF |
Description | CAP CER 470PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105B7471KVHF Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAASU105SB7471KFCA01 | Taiyo Yuden | 9 160 | 587-MAASU105SB7471KFCA01CT-ND | € 0,11000 | Parametric Equivalent |
| MCASU105SB7471KFNA01 | Taiyo Yuden | 0 | 587-MCASU105SB7471KFNA01TR-ND | € 0,00523 | Parametric Equivalent |
| AC0402KRX7R9BB471 | YAGEO | 3 836 | 311-3073-1-ND | € 0,08000 | Parametric Equivalent |
| C0402C471K5RACAUTO | KEMET | 44 041 | 399-15942-1-ND | € 0,08000 | Parametric Equivalent |
| C0402S471K5RACAUTO | KEMET | 30 126 | 399-19395-1-ND | € 0,38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00523 | € 52,30 |
| Unit Price without VAT: | € 0,00523 |
|---|---|
| Unit Price with VAT: | € 0,00638 |










