


UMK063CG8R5DTHF | |
|---|---|
DigiKey Part Number | 587-5371-2-ND - Tape & Reel (TR) 587-5371-1-ND - Cut Tape (CT) 587-5371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK063CG8R5DTHF |
Description | CAP CER 8.5PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8.5 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK063CG8R5DTHF Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.5pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02500 | € 0,25 |
| 50 | € 0,01680 | € 0,84 |
| 100 | € 0,01430 | € 1,43 |
| 500 | € 0,01010 | € 5,05 |
| 1 000 | € 0,00882 | € 8,82 |
| 2 500 | € 0,00749 | € 18,73 |
| 5 000 | € 0,00669 | € 33,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,00570 | € 85,50 |
| 30 000 | € 0,00522 | € 156,60 |
| 45 000 | € 0,00498 | € 224,10 |
| 75 000 | € 0,00471 | € 353,25 |
| 105 000 | € 0,00455 | € 477,75 |
| 150 000 | € 0,00440 | € 660,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

