UMK063CG7R1DTHF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: € 0,00543
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: € 0,01332
7.1 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7.1 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
TAIYO YUDEN MLCCs

UMK063CG7R1DTHF

DigiKey Part Number
587-5358-2-ND - Tape & Reel (TR)
587-5358-1-ND - Cut Tape (CT)
587-5358-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK063CG7R1DTHF
Description
CAP CER 7.1PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
7.1 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK063CG7R1DTHF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.5pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCASU063SCG7R1DFNA01Taiyo Yuden0587-MCASU063SCG7R1DFNA01TR-ND€ 0,00543Parametric Equivalent
GCQ0335C1H7R1DB01DMurata Electronics0490-GCQ0335C1H7R1DB01DTR-ND€ 0,01332Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02500€ 0,25
50€ 0,01680€ 0,84
100€ 0,01430€ 1,43
500€ 0,01010€ 5,05
1 000€ 0,00882€ 8,82
2 500€ 0,00749€ 18,73
5 000€ 0,00669€ 33,45
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,00570€ 85,50
30 000€ 0,00522€ 156,60
45 000€ 0,00498€ 224,10
75 000€ 0,00471€ 353,25
105 000€ 0,00455€ 477,75
150 000€ 0,00440€ 660,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760