


UMK063CG680JTHF | |
|---|---|
DigiKey Part Number | 587-3795-2-ND - Tape & Reel (TR) 587-3795-1-ND - Cut Tape (CT) 587-3795-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK063CG680JTHF |
Description | CAP CER 68PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK063CG680JTHF Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCASU063SCG680JFNA01 | Taiyo Yuden | 7 100 | 587-MCASU063SCG680JFNA01CT-ND | € 0,09000 | Direct |
| CGA1A2C0G1H680J030BA | TDK | 22 050 | 445-CGA1A2C0G1H680J030BACT-ND | € 0,08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,05100 | € 0,51 |
| 50 | € 0,03500 | € 1,75 |
| 100 | € 0,03030 | € 3,03 |
| 500 | € 0,02226 | € 11,13 |
| 1 000 | € 0,01979 | € 19,79 |
| 2 500 | € 0,01719 | € 42,98 |
| 5 000 | € 0,01563 | € 78,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,01371 | € 205,65 |
| 30 000 | € 0,01277 | € 383,10 |
| 45 000 | € 0,01230 | € 553,50 |
| 75 000 | € 0,01178 | € 883,50 |
| 105 000 | € 0,01147 | € 1 204,35 |
| 150 000 | € 0,01118 | € 1 677,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

