18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
TAIYO YUDEN MLCCs

UMK063CG180JT-F

DigiKey Part Number
587-3204-2-ND - Tape & Reel (TR)
587-3204-1-ND - Cut Tape (CT)
587-3204-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK063CG180JT-F
Description
CAP CER 18PF 50V C0G/NP0 0201
Customer Reference
Detailed Description
18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK063CG180JT-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±5%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMK042CG180JC-WTaiyo Yuden43 870587-5761-1-ND€ 0,08000Similar
CC0201JRNPO9BN180YAGEO160 315311-1386-1-ND€ 0,08000Direct
GRM0335C1H180JA01DMurata Electronics371 778490-6117-1-ND€ 0,08000Direct
GRM0335C1H180JA01JMurata Electronics0GRM0335C1H180JA01J-ND€ 0,00184Direct
GRM0335C1H180GA01DMurata Electronics315 019490-11310-1-ND€ 0,08000Upgrade
In-Stock: 11 032
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,03800€ 0,38
50€ 0,02640€ 1,32
100€ 0,02260€ 2,26
500€ 0,01636€ 8,18
1 000€ 0,01444€ 14,44
2 500€ 0,01244€ 31,10
5 000€ 0,01123€ 56,15
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,00974€ 146,10
30 000€ 0,00901€ 270,30
45 000€ 0,00865€ 389,25
75 000€ 0,00825€ 618,75
105 000€ 0,00801€ 841,05
150 000€ 0,00779€ 1 168,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760