


UMK063CG101JT-F | |
|---|---|
DigiKey Part Number | 587-3207-2-ND - Tape & Reel (TR) 587-3207-1-ND - Cut Tape (CT) 587-3207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK063CG101JT-F |
Description | CAP CER 100PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK063CG101JT-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C1H101JA01D | Murata Electronics | 7 348 508 | 490-6113-1-ND | € 0,33000 | Direct |
| GRM0335C1H101JA01J | Murata Electronics | 113 115 | 490-GRM0335C1H101JA01JCT-ND | € 0,33000 | Direct |
| GRM0335C1H101GA01D | Murata Electronics | 34 317 | 490-7751-1-ND | € 0,33000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03800 | € 0,38 |
| 50 | € 0,02640 | € 1,32 |
| 100 | € 0,02260 | € 2,26 |
| 500 | € 0,01636 | € 8,18 |
| 1 000 | € 0,01444 | € 14,44 |
| 2 500 | € 0,01244 | € 31,10 |
| 5 000 | € 0,01123 | € 56,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,00974 | € 146,10 |
| 30 000 | € 0,00901 | € 270,30 |
| 45 000 | € 0,00865 | € 389,25 |
| 75 000 | € 0,00825 | € 618,75 |
| 105 000 | € 0,00801 | € 841,05 |
| 150 000 | € 0,00779 | € 1 168,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

