


UMJ316BB7105MLHT | |
|---|---|
DigiKey Part Number | 587-4950-2-ND - Tape & Reel (TR) 587-4950-1-ND - Cut Tape (CT) 587-4950-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMJ316BB7105MLHT |
Description | CAP CER 1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
EDA/CAD Models | UMJ316BB7105MLHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L3X7R1H105M160AE | TDK | 2 126 | 445-7971-1-ND | € 0,32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,47000 | € 0,47 |
| 10 | € 0,28400 | € 2,84 |
| 50 | € 0,21340 | € 10,67 |
| 100 | € 0,19160 | € 19,16 |
| 500 | € 0,15486 | € 77,43 |
| 1 000 | € 0,14352 | € 143,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,13420 | € 268,40 |
| 4 000 | € 0,12652 | € 506,08 |
| 6 000 | € 0,12268 | € 736,08 |
| 10 000 | € 0,11842 | € 1 184,20 |
| 14 000 | € 0,11593 | € 1 623,02 |
| 20 000 | € 0,11353 | € 2 270,60 |
| Unit Price without VAT: | € 0,47000 |
|---|---|
| Unit Price with VAT: | € 0,57340 |

