


UMF316B7102KFHT | |
|---|---|
DigiKey Part Number | 587-6512-2-ND - Tape & Reel (TR) 587-6512-1-ND - Cut Tape (CT) 587-6512-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMF316B7102KFHT |
Description | CAP CER 1000PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMF316B7102KFHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,36000 | € 0,36 |
| 10 | € 0,21200 | € 2,12 |
| 50 | € 0,15680 | € 7,84 |
| 100 | € 0,13980 | € 13,98 |
| 500 | € 0,11126 | € 55,63 |
| 1 000 | € 0,10245 | € 102,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,09156 | € 274,68 |
| 6 000 | € 0,08624 | € 517,44 |
| 9 000 | € 0,08357 | € 752,13 |
| 15 000 | € 0,08061 | € 1 209,15 |
| 21 000 | € 0,07889 | € 1 656,69 |
| 30 000 | € 0,07723 | € 2 316,90 |
| Unit Price without VAT: | € 0,36000 |
|---|---|
| Unit Price with VAT: | € 0,43920 |

