


TMK325BJ475MNHT | |
|---|---|
DigiKey Part Number | 587-3496-2-ND - Tape & Reel (TR) 587-3496-1-ND - Cut Tape (CT) 587-3496-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK325BJ475MNHT |
Description | CAP CER 4.7UF 25V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK325BJ475MNHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,53000 | € 0,53 |
| 10 | € 0,32300 | € 3,23 |
| 50 | € 0,24400 | € 12,20 |
| 100 | € 0,21980 | € 21,98 |
| 500 | € 0,17890 | € 89,45 |
| 1 000 | € 0,16627 | € 166,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,15588 | € 311,76 |
| 4 000 | € 0,14732 | € 589,28 |
| 6 000 | € 0,14303 | € 858,18 |
| 10 000 | € 0,13828 | € 1 382,80 |
| 14 000 | € 0,13551 | € 1 897,14 |
| 20 000 | € 0,13283 | € 2 656,60 |
| Unit Price without VAT: | € 0,53000 |
|---|---|
| Unit Price with VAT: | € 0,64660 |

