Direct
Upgrade
Direct



TMK325B7475MNHT | |
|---|---|
DigiKey Part Number | 587-TMK325B7475MNHTTR-ND - Tape & Reel (TR) 587-TMK325B7475MNHTCT-ND - Cut Tape (CT) 587-TMK325B7475MNHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK325B7475MNHT |
Description | CAP CER 4.7UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
EDA/CAD Models | TMK325B7475MNHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Ultra Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.083" (2.10mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCAST32NSB7475MTNA01 | Taiyo Yuden | 1 875 | 587-MCAST32NSB7475MTNA01CT-ND | € 0,54000 | Direct |
| GMK325B7475MNHTR | Taiyo Yuden | 50 | 587-GMK325B7475MNHTRCT-ND | € 0,74000 | Upgrade |
| CC1210MKX7R8BB475 | YAGEO | 4 951 | 311-3541-1-ND | € 0,39000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,54000 | € 0,54 |
| 10 | € 0,33200 | € 3,32 |
| 50 | € 0,25180 | € 12,59 |
| 100 | € 0,22690 | € 22,69 |
| 500 | € 0,18498 | € 92,49 |
| 1 000 | € 0,17201 | € 172,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,16136 | € 322,72 |
| 4 000 | € 0,15258 | € 610,32 |
| 6 000 | € 0,14819 | € 889,14 |
| 10 000 | € 0,14332 | € 1 433,20 |
| 14 000 | € 0,14047 | € 1 966,58 |
| 20 000 | € 0,13773 | € 2 754,60 |
| Unit Price without VAT: | € 0,54000 |
|---|---|
| Unit Price with VAT: | € 0,65880 |




