Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar



TMK325B7335MN-T | |
|---|---|
DigiKey Part Number | TMK325B7335MN-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMK325B7335MN-T |
Description | CAP CER 3.3UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK325B7335MN-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMK325B7335KN-T | Taiyo Yuden | 1 975 | 587-TMK325B7335KN-TCT-ND | € 0,50000 | Upgrade |
| 12103C335MAT2A | KYOCERA AVX | 0 | 12103C335MAT2A-ND | € 0,27779 | Direct |
| C3225X7R1E335M160AA | TDK | 1 584 | 445-3939-1-ND | € 0,34000 | Direct |
| 12105C335MAT2A | KYOCERA AVX | 1 749 | 478-12865-1-ND | € 0,61000 | Upgrade |
| C1210C335K3RACTU | KEMET | 0 | 399-C1210C335K3RACTUTR-ND | € 0,22170 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,14099 | € 281,98 |
| Unit Price without VAT: | € 0,14099 |
|---|---|
| Unit Price with VAT: | € 0,17201 |








