


TMK212BJ224KGHT | |
|---|---|
DigiKey Part Number | 587-3482-2-ND - Tape & Reel (TR) 587-3482-1-ND - Cut Tape (CT) 587-3482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK212BJ224KGHT |
Description | CAP CER 0.22UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK212BJ224KGHT Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J2X5R1H224K125AA | TDK | 3 223 | 445-12693-1-ND | € 0,18000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,08100 | € 0,81 |
| 50 | € 0,05700 | € 2,85 |
| 100 | € 0,04960 | € 4,96 |
| 500 | € 0,03744 | € 18,72 |
| 1 000 | € 0,03368 | € 33,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,02905 | € 87,15 |
| 6 000 | € 0,02679 | € 160,74 |
| 9 000 | € 0,02565 | € 230,85 |
| 15 000 | € 0,02440 | € 366,00 |
| 21 000 | € 0,02367 | € 497,07 |
| 30 000 | € 0,02296 | € 688,80 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

