Upgrade
Upgrade
Upgrade
Similar
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



TMK212B7105MG-T | |
|---|---|
DigiKey Part Number | 587-5595-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMK212B7105MG-T |
Description | CAP CER 1UF 25V X7R 0805 |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
EDA/CAD Models | TMK212B7105MG-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMK212B7105KG-T | Taiyo Yuden | 148 963 | 587-1438-1-ND | € 0,15000 | Upgrade |
| TMK212B7105KG-T | Taiyo Yuden | 324 108 | 587-1281-1-ND | € 0,12000 | Upgrade |
| UMK212B7105KG-T | Taiyo Yuden | 104 391 | 587-2910-1-ND | € 0,14000 | Upgrade |
| TMK107B7105MA-T | Taiyo Yuden | 6 981 | 587-4928-1-ND | € 0,08000 | Similar |
| 08053C105MAT2A | KYOCERA AVX | 41 827 | 478-KGM21AR71E105MUCT-ND | € 0,53000 | Direct |






