


TMK212ABJ475MG-T | |
|---|---|
DigiKey Part Number | 587-4937-2-ND - Tape & Reel (TR) 587-4937-1-ND - Cut Tape (CT) 587-4937-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK212ABJ475MG-T |
Description | CAP CER 4.7UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK212ABJ475MG-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMK212BBJ475MD-T | Taiyo Yuden | 1 067 | 587-4940-1-ND | € 0,20000 | Direct |
| GMK212BBJ475KD-T | Taiyo Yuden | 3 043 | 587-4895-1-ND | € 0,33000 | Upgrade |
| GMK212BBJ475MD-T | Taiyo Yuden | 4 515 | 587-4896-1-ND | € 0,26000 | Upgrade |
| UMK212BBJ475KG-T | Taiyo Yuden | 474 | 587-5485-1-ND | € 0,30000 | Upgrade |
| UMK212BBJ475MG-T | Taiyo Yuden | 7 066 | 587-4965-1-ND | € 0,32000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,07300 | € 0,73 |
| 50 | € 0,05100 | € 2,55 |
| 100 | € 0,04440 | € 4,44 |
| 500 | € 0,03330 | € 16,65 |
| 1 000 | € 0,02987 | € 29,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,02566 | € 76,98 |
| 6 000 | € 0,02360 | € 141,60 |
| 9 000 | € 0,02257 | € 203,13 |
| 15 000 | € 0,02143 | € 321,45 |
| 21 000 | € 0,02076 | € 435,96 |
| 30 000 | € 0,02012 | € 603,60 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15860 |

