Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



TMK107BJ334MA-T | |
|---|---|
DigiKey Part Number | TMK107BJ334MA-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMK107BJ334MA-T |
Description | CAP CER 0.33UF 25V X5R 0603 |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
EDA/CAD Models | TMK107BJ334MA-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X5R1E334M080AC | TDK | 3 500 | 445-5143-1-ND | € 0,08000 | Direct |
| C1608X5R1E334K080AC | TDK | 224 052 | 445-5142-1-ND | € 0,08000 | Upgrade |
| C1608X5R1H334K080AB | TDK | 38 336 | 445-7462-1-ND | € 0,15000 | Upgrade |
| C1608X5R1H334M080AB | TDK | 35 147 | 445-7463-1-ND | € 0,15000 | Upgrade |
| C1608X5R1V334M080AB | TDK | 8 891 | 445-14166-1-ND | € 0,18000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02267 | € 90,68 |
| Unit Price without VAT: | € 0,02267 |
|---|---|
| Unit Price with VAT: | € 0,02766 |



