


TMK107BBJ225MAHT | |
|---|---|
DigiKey Part Number | 587-4929-2-ND - Tape & Reel (TR) 587-4929-1-ND - Cut Tape (CT) 587-4929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK107BBJ225MAHT |
Description | CAP CER 2.2UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
EDA/CAD Models | TMK107BBJ225MAHT Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,08700 | € 0,87 |
| 50 | € 0,06140 | € 3,07 |
| 100 | € 0,05350 | € 5,35 |
| 500 | € 0,04054 | € 20,27 |
| 1 000 | € 0,03654 | € 36,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,03054 | € 122,16 |
| 8 000 | € 0,02831 | € 226,48 |
| 12 000 | € 0,02720 | € 326,40 |
| 20 000 | € 0,02597 | € 519,40 |
| 28 000 | € 0,02524 | € 706,72 |
| 40 000 | € 0,02455 | € 982,00 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18300 |

